Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS252010HBU-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 0.72A 0.54Ohm DCR 1008 T/R

$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010HBU-6R8M.

Farnell

Datasheet4 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLS252010HBU-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.145
Stock
135,896
230,753
Authorized Distributors
5
2
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
1.7 A
760 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
540 mΩ
532 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-08-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Descriptions

Descriptions of TDK VLS252010HBU-6R8M provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 0.72A 0.54Ohm DCR 1008 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
1MHz 1.3A 720mA 6.8μH 540mΩ ±20% 1008 standard mounting,SMD mount 2.5mm*2mm*1mm
FIXED IND 6.8UH 720MA 540MOHM SM
SMD / SMT Inductors (Coils), L=6.8μH, L x W x T :
FIXED IND 6.8UH 720MA 540 MOHM
VLS-HBU Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 6.8muH
720mA 6.8uH 卤20% 1.7A 1008 Power Inductors ROHS
INDUCTOR, 6.8UH, 1.7A, 20%, SHIELDED; Inductance: 6.8µH; RMS Current (Irms): 800mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.7A; Product Range: VLS-HBU Series; Power Inductor Case: 2.5mm x 2mm x 1mm; DC Resistance Max: 0.54ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252010HBU6R8M