What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLS252010ET-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 710mA 532mOhm DCR 1008 T/R

$ 0.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010ET-6R8M.

TDK

Datasheet9 pages9 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download TDK VLS252010ET-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.189
Stock
230,303
119,901
Authorized Distributors
2
5
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
760 mA
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
532 mΩ
540 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 2 days ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 0.73A 0.48Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 0.69A 0.498Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 0.86A 0.474Ohm DCR 1008 T/R
Ind Power Chip Shielded Wirewound 6.8uH ±20% 1MHz Ferrite 0.79A T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1A 0.312Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS252010ET-6R8M provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 710mA 532mOhm DCR 1008 T/R
2.5Mm X 2Mm, -40 To +105 Degc, 0.68A, 6.8 H, 532M/Tape And Reel |Tdk VLS252010ET-6R8M
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 1008
FIXED IND 6.8UH 680MA 532MOHM SM
SMD / SMT Inductors (Coils), L=6.8μH, L x W x T :
FIXED IND 6.8UH 680MA 532 MOHM
1MHz 680mA 680mA 6.8μH 532mΩ ±20% 1008 SMD mount 2.5mm*2mm*1mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252010ET6R8M