Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK TLA-6T118LF

Datacom Transformer, LAN; 10/100 BASE-TX Application(s), 1CT: 1CT; 1CT: 1CT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TLA-6T118LF.

IHS

Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.89
$ 0.89
Stock
192,173
409,105
409,105
Authorized Distributors
0
6
6
Inductance
-
350 µH
350 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
1 dB
1.1 dB
1.1 dB
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK TLA-6T118LF provided by its distributors.

Datacom Transformer, LAN; 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT
Telecom Transformer 1CT:1CT/1CT:1CT 16Term. Gull Wing SMD
SMD Pulse Transformers 10/100BASE-TX PT*2
TLA-6T118LF TDK SOP

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLA-6T118-LF
  • TLA6T118LF
  • TLA6T118LF .