Bourns PT61017PEL

Telecom Transformer 2(1CT: 1CT) 0.6Ohm Prim. DCR 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PT61017PEL.

JRH Electronics

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.97%

CAD Models

Download Bourns PT61017PEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.934
$ 4.648
Stock
359,292
190,560
Authorized Distributors
6
1
Inductance
350 µH
350 µH
Turns Ratio
1:1
-
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1.1 dB
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns PT61017PEL provided by its distributors.

Telecom Transformer 2(1CT:1CT) 0.6Ohm Prim. DCR 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD
PULSE XFMR 1CT:1CT 350UH / 350μH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Width mm = 6.9 / Ratio = 1:1 / Length mm = 12.8 / Temperature Range Min. °C = 0 / Temperature Max. °C = 70 / Height mm = 5.65 / Inductance uH = 350

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT61017PEL.