TDK SPM3015T-R47M-LR

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 4.8A 0.0282Ohm DCR T/R
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM3015T-R47M-LR.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
-50.00%

CAD Models

Download TDK SPM3015T-R47M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Ind Power Shielded Wirewound 470nH 20% 100KHz Carbonyl Powder 6A T/R
Murata Power SolutionsFDSD0412-H-R47M=P3
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6A 0.023Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.5A 0.0244Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.6A 0.0253Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.4A 0.0231Ohm DCR T/R
TAIYO YUDENMDMK4040TR47MF
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 4.6A 0.029Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM3015T-R47M-LR provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 4.8A 0.0282Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 1312
100KHz 7A 4.8A 470nH 28.2mΩ ±20% 3015 standard mounting,SMD mount 3.2mm*3mm*1.5mm
FIXED IND 470NH 4.8A 28.2MOHM SM
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
4.8A 470nH 卤20% 7A SMD,3.2x3mm Power Inductors ROHS
INDUCTOR, 0.47UH, 4.8A, 20%, WIREWOUND; Inductance: 470nH; RMS Current (Irms): 4.8A; Inductor Construction: Wirewound; Saturation Current (Isat): 7A; Product Range: SPM-LR Series; Power Inductor Case: 3.2mm x 3mm x 1.5mm; DC Resistance Max: 0.0282ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos