TDK CLF6045T-331M-D

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 440mA 1.164Ohm DCR Automotive T/R
$ 0.505
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF6045T-331M-D.

Newark

Datasheet1 page14 years ago

Burklin Elektronik

Inventory History

3 month trend:
-13.55%

CAD Models

Download TDK CLF6045T-331M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 700mA 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.52A 1.09Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2827
INDUCTOR, 330UH, 0.7A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:3
Wurth Elektronik74404064331
100KHz 3.42MHz 650mA 510mA 330μH 1.177Ω ±20% 2424 standard mounting,SMD mount 6mm*6mm*4.5mm
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R

Descriptions

Descriptions of TDK CLF6045T-331M-D provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 440mA 1.164Ohm DCR Automotive T/R
INDUCTOR, PWR, 330UH, 0.35A, 20%, 100KHZ; Product Range:TDK - CLF6045-D Series;
SMD Inductor, 330μH 1.164Ω ±20%, 350mA 440mA 100kHz, 6.2mm × 5.9mm × 4.8mm
INDUCTOR, 330UH, 0.35A, 20%, PWR, 100KHZ; Inductance: 330µH; RMS Current (Irms): 440mA; Inductor Construction: Shielded; Saturation Current (Isat): 350mA; Product Range: CLF Series; Power Inductor Case: 6.2mm x 5.9mm x 4.5mm;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos