TDK VLF10045T-331MR70

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.8A 0.829Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF10045T-331MR70.

IHS

Datasheet1 page24 years ago

iiiC

Arrow Electronics

CAD Models

Download TDK VLF10045T-331MR70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 30Q-Factor Ferrite 0.8A 0.79Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.86A 0.78Ohm DCR T/R
Ind Power Shielded Bobbin Core 330uH 20% 100KHz 30Q-Factor Ferrite 800mA T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.83A 0.495Ohm DCR 4949 T/R
Ind Power Shielded Wirewound 330uH 20% 100KHz Ferrite 580mA T/R

Descriptions

Descriptions of TDK VLF10045T-331MR70 provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.8A 0.829Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3938
INDUCTOR, 330UH, 800mA, 20%; Product Range:TDK - VLF10045 Series; Inductance:330
Power Inductor (SMD), 330 uH, ± 20%, 800 mA, Shielded, 700 mA, 10mm x 9.7mm x 4.5mm
INDUCTOR, POWER LINE, 330UH, 0.7A; Inductance:330µH; Inductance Tolerance:± 20%; DC Resistance Max:0.829ohm; DC Current Rating:700mA; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Tolerance +:20%
INDUCTOR, 330UH, 0.7A, POWER LINE; Inductance: 330µH; RMS Current (Irms): 800mA; Inductor Construction: Shielded; Saturation Current (Isat): 700mA; Product Range: -; Power Inductor Case: 10mm x 9.7mm x 4.5mm; DC Resistance Max

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF10045T-331MR70.
  • VLF10045T331MR70