TDK NLCV25T-R10M-PFR

Inductor Power Unshielded Wirewound 100nH 20% 25.2MHz 5Q-Factor Ferrite 1.89A 48mOhm DCR 1008 T/R
$ 0.123
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-R10M-PFR.

TDK

Datasheet10 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLCV25T-R10M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.122
Stock
176,253
109,075
Authorized Distributors
1
5
Inductance
100 nH
100 nH
Tolerance
20 %
20 %
Current Rating
1.89 A
1.89 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
48 mΩ
48 mΩ
Q Factor
5
-
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Ind General Purpose Chip Wirewound 100nH 20% 25.2MHz 35Q-Factor Ferrite 800mA 1812 T/R
Wirewound Inductor, 100 nH, 0.024 ohm, 800 MHz, 2.85 A, 1210 [3225 Metric], NLCV32-EFR Series
Inductor Power Unshielded Wirewound 100nH 20% 25.2MHz 10Q-Factor Ferrite 2.85A 24mOhm DCR 1210 Blister T/R
Ind Power Unshielded Wirewound 100nH 20% 25.2MHz 10Q-Factor Ferrite 2.85A 1210 Blister Plastic T/R
Ind 100.00 Nh 0.450 A 440.00 Mohm/ Tape; |Abracon AISM-1210-R10M-T
TAIYO YUDENCK2125R10M-T
Inductor RF Shielded Multi-Layer 0.1uH 20% 25MHz 15Q-Factor Ferrite 0.5A 0.16Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK NLCV25T-R10M-PFR provided by its distributors.

Inductor Power Unshielded Wirewound 100nH 20% 25.2MHz 5Q-Factor Ferrite 1.89A 48mOhm DCR 1008 T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
25.2MHz 800MHz 1.89A 5@25.2MHz 100nH 48mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.9mm
FIXED IND 100NH 1.89A 48MOHM SMD
SMD / SMT Inductors (Coils), L=0.1μH, L x W x T :
NLCV-PF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 100nH
2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 1890Ma, 0.1 H, 48M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV25T-R10M-PFR
1.89A 100nH 卤20% 1008 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos