TDK NLCV32T-R10M-PFR

Inductor Power Unshielded Wirewound 100nH 20% 25.2MHz 10Q-Factor Ferrite 2.85A 24mOhm DCR 1210 Blister T/R
$ 0.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-R10M-PFR.

IHS

Datasheet10 pages9 years ago

TDK

Newark

Future Electronics

element14

Inventory History

3 month trend:
-35.41%

CAD Models

Download TDK NLCV32T-R10M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Ind Power Chip Unshielded Wirewound 0.1uH ±20% 25.2MHz 5 Q-Factor Ferrite 1.89A T/R
Inductor Power Unshielded Wirewound 100nH 20% 25.2MHz 5Q-Factor Ferrite 1.89A 48mOhm DCR 1008 T/R
Ind General Purpose Chip Wirewound 100nH 20% 25.2MHz 35Q-Factor Ferrite 800mA 1812 T/R
Ind 100.00 Nh 0.450 A 440.00 Mohm/ Tape; |Abracon AISM-1210-R10M-T
TAIYO YUDENCK2125R10M-T
Inductor RF Shielded Multi-Layer 0.1uH 20% 25MHz 15Q-Factor Ferrite 0.5A 0.16Ohm DCR 0805 T/R
Ind RF Choke Bobbin Core 100nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL

Descriptions

Descriptions of TDK NLCV32T-R10M-PFR provided by its distributors.

Inductor Power Unshielded Wirewound 100nH 20% 25.2MHz 10Q-Factor Ferrite 2.85A 24mOhm DCR 1210 Blister T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
NLCV Series 1210 0.1 uH ±20 % 2850 mA 0.02 Ohm SMT Molded Wirewound Inductor
25.2MHz 800MHz 2.85A 10Ω@25.2MHz 100nH ±20% 1210 SMD 3.2mm × 2.5mm × 2.4mm
POWER LINE IND, 100NH,2.85A,20%,800MHz; Inductance:100nH; DC Resistance Max:0.02ohm; Self Resonant Frequency:800MHz; DC Current Rating:2.85A; Inductor Case / Package:1210 ^3225 Metric]; Product Range: 89R8863

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV32T-R10M-PFR.