Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLCV32T-R10M-EFR

Wirewound Inductor, 100 nH, 0.024 ohm, 800 MHz, 2.85 A, 1210 [3225 Metric], NLCV32-EFR Series
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-R10M-EFR.

TDK

Datasheet6 pages8 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-27.46%

CAD Models

Download TDK NLCV32T-R10M-EFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Ind Power Chip Unshielded Wirewound 0.1uH ±20% 25.2MHz 5 Q-Factor Ferrite 1.89A T/R
Inductor Power Unshielded Wirewound 100nH 20% 25.2MHz 5Q-Factor Ferrite 1.89A 48mOhm DCR 1008 T/R
Ind General Purpose Chip Wirewound 100nH 20% 25.2MHz 35Q-Factor Ferrite 800mA 1812 T/R
Ind 100.00 Nh 0.450 A 440.00 Mohm/ Tape; |Abracon AISM-1210-R10M-T
TAIYO YUDENCK2125R10M-T
Inductor RF Shielded Multi-Layer 0.1uH 20% 25MHz 15Q-Factor Ferrite 0.5A 0.16Ohm DCR 0805 T/R
Ind RF Choke Bobbin Core 100nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL

Descriptions

Descriptions of TDK NLCV32T-R10M-EFR provided by its distributors.

Wirewound Inductor, 100 nH, 0.024 ohm, 800 MHz, 2.85 A, 1210 [3225 Metric], NLCV32-EFR Series
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1310
Inductor Power Molded/Unshielded Wirewound 0.1uH 20% 25.2MHz 10Q-Factor Ferrite 2.85A 0.024Ohm DCR 1210 T/R
FIXED IND 100NH 2.85A 24MOHM SMD / 100 nH Unshielded Drum Core, Wirewound Inductor 2.85 A 24mOhm Max 1210 (3225 Metric)
25.2MHz 800MHz 2.85A 10@25.2MHz 100nH 24mΩ ±20% 1210 SMD mount 3.2mm*2.5mm*2.4mm
INDUCTOR, 0.1UH, 20%, 800MHZ, 3225; Inductance: 100nH; Product Range: NLCV32-EFR Series; DC Current Rating: 2.85A; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.024ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos