Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ1005S100C

Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 2A 45mOhm DCR 0402 T/R
$ 0.026
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1005S100C.

IHS

Datasheet2 pages25 years ago

Electro Sonic

Farnell

Newark

element14

CAD Models

Download TDK MPZ1005S100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.026
$ 0.041
Stock
0
335,330
Authorized Distributors
1
6
Impedance
10 Ω
10 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
3 A
3 A
DC Resistance (DCR)
25 mΩ
25 mΩ
Number of Lines
-
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.05Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 50mOhm DCR 0201 Paper T/R
Fair-Rite2504021007Y0
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.05Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 25mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HS100-T
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 1A 0.03Ohm DCR 0402 T/R
TAIYO YUDENBKP1005EM100-T
Ferrite Beads Multi-Layer Power 10Ohm 5Ohm 100MHz 2.4A 0.03Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MPZ1005S100C provided by its distributors.

Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 2A 45mOhm DCR 0402 T/R
MPZ Series 0402 10 Ohm 2 A 0.045 Ohm DCR Surface Mount Power Line Chip Bead
FERRITE BEAD, 0.025OHM, 2A, 0402
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1005S100C.