Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ2012Y102B

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
$ 0.052
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012Y102B.

IHS

Datasheet27 pages14 years ago

Farnell

Newark

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ2012Y102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.031
$ 0.031
Stock
55,065
4,756,313
4,756,313
Authorized Distributors
3
6
6
Impedance
1 kΩ
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-11-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-06-30
LTD Date2024-12-30

Related Parts

TAIYO YUDENBK1608TS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.39Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 0.8A 0.3Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 0.8A 0.3Ohm DCR 0603 T/R
Fair-Rite2508051027Y1
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1A 300mOhm DCR 0805 T/R
Fair-Rite2512061027Y1
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1A 300mOhm DCR 1206 T/R

Descriptions

Descriptions of TDK MMZ2012Y102B provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
FERRITE BEAD, 0.3OHM, 500mA, 0805, FULL REEL
FERRITE BEAD, 1 KOHM, 500mA, 0805
MMZ Series 0805 1 kOhm Surface Mount General Signal Line Chip Bead
FERRITE CHIP BEAD, SMD, 1kohm, 500mA; Impedance:1kohm; Frequency Range:80MHz to 400MHz; DC Resistance Max:0.3ohm; DC Current Rating:500mA; Ferrite Mounting:SMD; Ferrite Case Style:0805 / 2012; Resistance:0.3ohm; Series:MMZ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012Y-102-B
  • MMZ2012Y102B.