TDK MMZ2012R102A

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012R102A.

IHS

Datasheet27 pages15 years ago

Newark

element14

Future Electronics

DigiKey

CAD Models

Download TDK MMZ2012R102A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
974,052
4,729,619
4,729,619
Authorized Distributors
0
5
5
Impedance
1 kΩ
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Number of Lines
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-11-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2024-12-30

Related Parts

TAIYO YUDENBK2125HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 280mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
TAIYO YUDENBK2125LM751-T
Ferrite Beads Multi-Layer 750Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ2012R102A provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Inductor Chip Bead 1KOhm 25% 100MHz Ferrite 500mA 0805
Ferrite Chip Bead 1k Ohm 500mA 0.3 Ohm Multi-Layer 2-Pin 0805 T/R
FERRITE BEAD, 0.3OHM, 500mA, 0805, FULL REEL
TDK MMZ2012R102A FERRITE BEAD, 0R3, 0.5A, 0805
FERRITE BEAD, 0R3, 0.5A, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 1kohm; DC Current Rating: 500mA; Product Range: MMZ Series; DC Resistance Max: 0.3ohm; Impedance Tolerance: ± 25%; Automotive Qualifica

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012R-102-A
  • MMZ2012R-102A
  • MMZ2012R102A.