Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ1608S800ATD25

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 Automotive T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608S800ATD25.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-9.29%

CAD Models

Download TDK MMZ1608S800ATD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.028
$ 0.028
Stock
199,892
552,654
552,654
Authorized Distributors
5
6
6
Impedance
80 Ω
80 Ω
80 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Number of Lines
1
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 1A 0.13Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.12Ohm DCR 0402 T/R Automotive AEC-Q200
Ind Chip Bead 80 Ohm 25% 100MHz Ferrite 450mA 0402 Punched Paper T/R
Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 70Ohm 100MHz 0.5A 0.15Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of TDK MMZ1608S800ATD25 provided by its distributors.

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 Automotive T/R
150m惟 卤25% 80惟@100MHz 0603 Ferrite Beads ROHS
Chip Beads, |Z|=80Ω at 100MHz, L x W x T :
FERRITE CHIP BEAD, 1608, 0.15 OHM, 0.5A;
500mA 80Ω@100MHz 150mΩ 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos