Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ1608D101BTD25

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608D101BTD25.

IHS

Datasheet7 pages7 years ago

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
-62.78%

CAD Models

Download TDK MPZ1608D101BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.027
Stock
787,023
5,160,088
Authorized Distributors
6
6
Impedance
100 Ω
100 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
1 A
1 A
DC Resistance (DCR)
150 mΩ
150 mΩ
Number of Lines
1
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1608HW121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 150mOhm DCR 0603 T/R
TAIYO YUDENBK2125HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.6A 0.15Ohm DCR 0603 T/R Automotive AEC-Q200
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of TDK MPZ1608D101BTD25 provided by its distributors.

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive T/R
Ind Chip Bead Multi-Layer 100 Ohm 25% 100MHz Ferrite 1A 0603 Punched Paper T/R
Avnet Japan
Ferrite Bead, 1A, 100Ω@100MHz, 150mΩ, 0603, SMD, 1.6mm × 800μm × 950μm
MPZ Series 0603 100 Ohm 1 A 150 mOhm DCR Surface Mount Ferrite Bead
150m惟 卤25% 100惟@100MHz 0603 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos