What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ1608R300ATD25

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 Automotive T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608R300ATD25.

IHS

Datasheet9 pages7 years ago

TDK

Inventory History

3 month trend:
-21.71%

CAD Models

Download TDK MMZ1608R300ATD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.023
$ 0.023
Stock
226,122
1,278,749
1,278,749
Authorized Distributors
6
6
6
Impedance
30 Ω
30 Ω
30 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.5 A
1.5 A
1.5 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

FERRITE BEAD 30 OHM 0603 1LN / Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 Automotive AEC-Q200 T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 Automotive T/R
Ferrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200
TAIYO YUDENBKP1005HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1608R300ATD25 provided by its distributors.

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 Automotive T/R
Ferrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200
FERRITE BEAD 30 OHM 0603 1LN / 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm
50m惟 卤25% 30惟@100MHz 0603 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos