Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ2012Y300BTD25

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 Automotive T/R
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012Y300BTD25.

IHS

Datasheet7 pages6 years ago

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-69.88%

CAD Models

Download TDK MMZ2012Y300BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2024-06-30
LTD Date2024-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

FERRITE BEAD 30 OHM 0603 1LN / Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 Automotive AEC-Q200 T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 Automotive T/R
Ferrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 35mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MMZ2012Y300BTD25 provided by its distributors.

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 Automotive T/R
Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 1.5 A, 50 Milliohm, ± 25%
MMZ 0805 (2012Metric) SMD/SMT 1 Ferrite Bead 1.5A 30Ohm 100MHz 2mm
1.5A 30Ω@100MHz 50mΩ 0805 SMD Ferrite Bead 2mm × 1.25mm × 1.05mm
Ferrite Beads 0805 30ohms 1500mA Signal Line AEC-Q200
50m惟 卤25% 30惟@100MHz 0805 Ferrite Beads ROHS
FERRITE CHIP BEAD, 2012, 0.05 OHM, 1.5A; Available until stocks are exhausted Alternative available
FERRITE BEAD, 0.05OHM, 1.5A, 0805; Ferrite Bead Case / Package:0805 [2012 Metric]; Impedance:30ohm; DC Current Rating:1.5A; Product Range:MMZ Series; DC Resistance Max:50mohm; Impedance Tolerance:± 25%; Product Length:2mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos