Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ1608R300A

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608R300A.

IHS

Datasheet27 pages15 years ago

Newark

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ1608R300A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.023
$ 0.023
Stock
2,069
1,177,433
1,177,433
Authorized Distributors
2
6
6
Impedance
30 Ω
30 Ω
30 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.5 A
1.5 A
1.5 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 T/R
FERRITE BEAD 30 OHM 0603 1LN / Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
50m惟 卤25% 30惟@100MHz 0603 Ferrite Beads ROHS
Ferrite Beads FERRITE BEAD 31 OHM 0805 1LN
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.1A 0.06Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1608R300A provided by its distributors.

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
MMZ Series 0603 30 Ohm 1.5 A 0.05 Ohm DCR Surface Mount Signal Line Chip Bead
FERRITE BEAD, 0.05OHM, 1.5A, 0603, FULL REEL
FERRITE BEAD, 0603, 30 OHM; Impedance:30ohm; Ferrite Grade:R; DC Resistance Max:0.05ohm; DC Current Rating:1.5A; MSL:MSL 2 - 1 year; Ferrite Case Style:0603 / 1608; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:1500mA; Inductance Tolerance:± 25%; Inductor Case Style:0603; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0603; Resistance:0.05ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608R300A.