What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ1608R150ATA00

Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R

$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608R150ATA00.

ODG (Origin Data Global)

Datasheet9 pages6 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+1184%

CAD Models

Download TDK MMZ1608R150ATA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.03
Stock
954,888
218,798
Authorized Distributors
6
6
Impedance
15 Ω
15 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
1.5 A
1.5 A
DC Resistance (DCR)
50 mΩ
50 mΩ
Number of Lines
-
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 50mOhm DCR 0805 T/R
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 T/R
TAIYO YUDENBK2125HS150-T
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ1608R150ATA00 provided by its distributors.

Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
MMZ Series 0603 15 Ohm 1.5 A 50 mOhm DCR Surface Mount Ferrite Bead
TDK MMZ1608R150ATA00 FERRITE BEAD, 15 OHM, 1.5A, 0603
50m惟 卤25% 15惟@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD, 0.05OHM, 1.5A, 0603; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 15ohm; DC Current Rating: 1.5A; Product Range: -; DC Resistance Max: 0; Available until stocks are exhausted Alternative available
Ferrite Bead, 0603, 15 Ohm; Impedance:15Ohm; Frequency Range:10Mhz To 200Mhz; Max Dc Resistance:0.05Ohm; Dc Current Rating:1.5A; Series:Mmz1608; Mounting Type:Smd; Case Style:0603; Ferrite Case Style:1608; Impedance:15Ohm; No. Of Rohs Compliant: Yes |Tdk MMZ1608R150ATA00..

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608R150ATA00.
  • MMZ1608R150ATA00..