What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ1608R150ATD25

MMZ 0603 (1608Metric) SMD/SMT 1 Ferrite Bead 1.5A 15Ohm 100MHz 0.063Lx0.032W 1.60mmx0.80mm
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608R150ATD25.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-69.77%

CAD Models

Download TDK MMZ1608R150ATD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.026
Stock
218,961
838,433
Authorized Distributors
6
6
Impedance
15 Ω
15 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
1.5 A
1.5 A
DC Resistance (DCR)
50 mΩ
50 mΩ
Number of Lines
1
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

TAIYO YUDENBK2125HS150-T
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
MMZ 0805 (2012Metric) SMD/SMT 1 Ferrite Bead 1.5A 15Ohm 100MHz 2mm
Ferrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200
Ind Chip Bead 15 Ohm 25% 100MHz Ferrite 1.5A 0805 Punched Paper T/R
Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 Automotive T/R
Ind Chip Bead Multi-Layer 11Ohm 25% 100MHz Ferrite 2A 0402 T/R

Descriptions

Descriptions of TDK MMZ1608R150ATD25 provided by its distributors.

MMZ 0603 (1608Metric) SMD/SMT 1 Ferrite Bead 1.5A 15Ohm 100MHz 0.063Lx0.032W 1.60mmx0.80mm
Ferrite beads; TDK; MMZ1608R150ATD25; 0603; 950 µm; 100 MHz; 25 %
Ferrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200
FERRITE BEAD 15 OHM 0603 1LN / 15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm
50m惟 卤25% 15惟@100MHz 0603 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos