What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ2012R150AT000

Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 T/R

$ 0.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012R150AT000.

TDK

Datasheet7 pages6 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ2012R150AT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2024-06-30
LTD Date2024-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 50mOhm DCR 0805 T/R
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 T/R
TAIYO YUDENBK2125HS150-T
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ2012R150AT000 provided by its distributors.

Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 T/R
MMZ 0805 (2012Metric) 1 Signal Line Ferrite Bead 1.5A 15Ohm 2mm 15Ohm @ 100MHz
Ferrite Bead, 0805 [2012 Metric], 15 Ohm, 1.5 A, 50 Milliohm, ± 25%
TDK MMZ2012R150AT000 FERRITE BEAD, 15 OHM, 1.5A, 0805
FERRITE BEAD, 15 OHM, 1.5A, 0805; Ferrite Case Style: 0805 ^2012 Metric]; DC Current Rating: 1.5A; Product Range: MMZ Series; DC Resistance Max: 0.05ohm; Impedance Tolerance: ± 25%; Automotive Qualification

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012R150AT000.