Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ1005Y800CT000

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.45A 0.17Ohm DCR 0402 T/R

$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005Y800CT000.

TDK

Datasheet7 pages7 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
+0.28%

CAD Models

Download TDK MMZ1005Y800CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.12Ohm DCR 0402 T/R
TAIYO YUDENBK1005HW680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.5A 0.17Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R
TAIYO YUDENBK0603TS800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0201 T/R
TAIYO YUDENBK0603TM800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.45A 0.18Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MMZ1005Y800CT000 provided by its distributors.

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.45A 0.17Ohm DCR 0402 T/R
170m惟 卤25% 80惟@100MHz 0402 Ferrite Beads ROHS
Chip Beads, |Z|=80Ω at 100MHz, L x W x T :
450mA 80Ω@100MHz 170mΩ 0402 SMD mount 1mm*500μm*550μm
Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s)
Ferrite Bead, 80 Ohm, 450Ma, 0402; Ferrite Case Style:0402 [1005 Metric]; Impedance:80Ohm; Dc Current Rating:450Ma; Product Range:Mmz Series; Dc Resistance Max:0.17Ohm; Impedance Tolerance:± 25%; Product Length:1Mm; Qualification:- Rohs Compliant: Yes |Tdk MMZ1005Y800CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos