TDK MMZ1608S800A

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608S800A.

IHS

Datasheet27 pages15 years ago

JRH Electronics

Newark

Farnell

element14

Inventory History

3 month trend:
-0.03%

CAD Models

Download TDK MMZ1608S800A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.026
$ 0.026
Stock
17,572
773,806
773,806
Authorized Distributors
3
6
6
Impedance
80 Ω
80 Ω
80 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.6A 0.15Ohm DCR 0402 T/R
Fair-Rite2506031017Y0
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.4A 0.15Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R
TAIYO YUDENBK0603TM800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.45A 0.18Ohm DCR 0201 T/R
TAIYO YUDENBK0603TS800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MMZ1608S800A provided by its distributors.

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R
Inductor Chip Bead 80Ohm 25% 100MHz Ferrite 500mA 0603
MMZ Series 0603 80 Ohm 500 mA 0.15 Ohm DCR Surface Mount Signal Line Chip Bead
FERRITE CHIP BEAD, SMD, 80ohm, 500mA; Impedance:80ohm; Frequency Range:40MHz to 300MHz; DC Resistance Max:0.15ohm; DC Current Rating:500mA; Ferrite Mounting:SMD; Ferrite Case Style:0603 / 1608; Series:MMZ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608S800A.