Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ1005S800CT000

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.12Ohm DCR 0402 T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005S800CT000.

TDK

Datasheet7 pages7 years ago

TME

Newark

Farnell

Inventory History

3 month trend:
+116%

CAD Models

Download TDK MMZ1005S800CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

MMZ 0402 (1005Metric) 1 Signal Line Ferrite Bead 450mA 80Ohm 5MHz 0.039Lx0.020W 1.00mmx0.50mm
Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R
TAIYO YUDENBK0603TM800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.45A 0.18Ohm DCR 0201 T/R
TAIYO YUDENBK0603TS800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ1005S800CT000 provided by its distributors.

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.12Ohm DCR 0402 T/R
120m惟 卤25% 80惟@100MHz 0402 Ferrite Beads ROHS
FERRITE BEAD, 0.12OHM, 500MA, 0402; Ferrite Case Style: 0402 [1005 Metric]; Impedance @ 100MHz: 80ohm; DC Current Rating: 500mA; Product Range: MMZ Series; DC Resistance Max: 0.12ohm; Impedance Tolerance: ± 25%; Automotive Qua
Ferrite Bead, 80 Ohm, 500Ma, 0402; Diseño Ferrita:0402 [1005 Metric]; Tolerancia De Impedancia:± 25%; Intensidad Nominal Dc:500Ma; Resistencia Dc Máx.:0.12Ohm; Rango De Producto:Serie Mmz; Cantidad De Rollos:10000; Impedancia:80Ohm |Tdk MMZ1005S800CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos