What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ1005Y152CTD25

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.1A 1Ohm DCR 0402 Automotive T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005Y152CTD25.

IHS

Datasheet7 pages7 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+252%

CAD Models

Download TDK MMZ1005Y152CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.025
$ 0.025
Stock
1,027,852
3,711,256
3,711,256
Authorized Distributors
6
6
6
Impedance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
100 mA
100 mA
100 mA
DC Resistance (DCR)
1 Ω
1 Ω
1 Ω
Number of Lines
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 50mA 1.2Ohm DCR 0603 Paper T/R
TAIYO YUDENBK1608LM152-T
Ind Chip Bead Shielded Multi-Layer 1.5KOhm 25% 100MHz Ferrite 250mA 0603 T/R
TAIYO YUDENBK1005LM182-T
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 T/R
TAIYO YUDENBK1005LM182-TV
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 1A 300mOhm DCR 0603
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.25A 0.9Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1005Y152CTD25 provided by its distributors.

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.1A 1Ohm DCR 0402 Automotive T/R
Ind Chip Bead Multi-Layer 1.5K Ohm 25% 100MHz Ferrite 100mA 0402 Punched Paper T/R
Avnet Japan
Ferrite Beads 0402 1500ohms 100mA Signal Line AEC-Q200
1惟 卤25% 1.5k惟@100MHz 0402 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos