Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ1005Y152CT000

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.1A 1Ohm DCR 0402 T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005Y152CT000.

Inventory History

3 month trend:
+4.26%

CAD Models

Download TDK MMZ1005Y152CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.029
Stock
3,740,825
1,284,264
Authorized Distributors
6
6
Impedance
1.5 kΩ
1.5 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
100 mA
100 mA
DC Resistance (DCR)
1 Ω
1 Ω
Number of Lines
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Descriptions

Descriptions of TDK MMZ1005Y152CT000 provided by its distributors.

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.1A 1Ohm DCR 0402 T/R
Ind Chip Bead Multi-Layer 1.5KOhm 25% 100MHz Ferrite 100mA 0402 Punched Paper T/R
Ferrite beads; TDK; MMZ1005Y152CT000; 0402; 550 µm; 100 MHz; 25 %
MMZ 0402 (1005Metric) 1 Signal Line Ferrite Bead 100mA 1.5kOhm 400MHz 0.039Lx0.020W 1.00mmx0.50mm
1惟 卤25% 1.5k惟@100MHz 0402 Ferrite Beads ROHS
1Ω ±25% 1.5kΩ@100MHz 0402 Ferrite Beads ROHS
MMZ Series 1500 OHM 100MA 0402 Ferrite Chip
FERRITE BEAD, 1K5, 0.1A, 0402; Ferrite Case Style: 0402 [1005 Metric]; Impedance @ 100MHz: 1.5kohm; DC Current Rating: 100mA; Product Range: MMZ Series; DC Resistance Max: 1ohm; Impedance Tolerance: ± 25%; Automotive Qualifica

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1005Y152CT000.