TDK MLZ2012M100W

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 350mA 611mOhm DCR 0805 T/R
$ 0.042
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M100W.

Newark

Datasheet15 pages13 years ago

Future Electronics

Arrow Electronics

CAD Models

Download TDK MLZ2012M100W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TAIYO YUDENNRH2412T100MNGH
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.45A 0.72Ohm DCR T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.25A 1.365Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.06A 0.78Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENNRH2410T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.45A 0.828Ohm DCR T/R

Descriptions

Descriptions of TDK MLZ2012M100W provided by its distributors.

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 350mA 611mOhm DCR 0805 T/R
INDUCTOR, MULTI-LAYER, 10UH, 350MA, 0805; Product Range:TDK - MLZ Series; Induct
INDUCTOR, MULTI LAYER, 10UH, 350MA, 0805, FULL REEL; Product Range:MLZ Series; Inductance:10 H; Inductance Tolerance: 20%; High Frequency Inductor Case:0805 ^2012 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:0.47ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012M100W.