TDK MLZ2012M3R3HTD25

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M3R3HTD25.

IHS

Datasheet12 pages5 years ago

TDK

TME

Future Electronics

Inventory History

3 month trend:
+74.62%

CAD Models

Download TDK MLZ2012M3R3HTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.162
$ 0.162
Stock
416,242
734,190
734,190
Authorized Distributors
6
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
20 %
20 %
20 %
Current Rating
500 mA
350 mA
350 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
260 mΩ
260 mΩ
260 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
TAIYO YUDENLBC2518T3R3M
Inductor General Purpose Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.56A 0.208Ohm DCR 1007 T/R
Inductor Power Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 0.6A 0.4Ohm DCR 0603 T/R
TAIYO YUDENMBKK1608T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Metal 0.6A 0.512Ohm DCR 0603 T/R
TAIYO YUDENMBKK2012T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Metal 0.65A 0.5Ohm DCR 0805 T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 570mA 528mOhm DCR 1008 Blister T/R

Descriptions

Descriptions of TDK MLZ2012M3R3HTD25 provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
FIXED IND 3.3UH 500MA 200MOHM SM / 3.3 µH Shielded Multilayer Inductor 500 mA 200mOhm 0805 (2012 Metric)
Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 0.5A 0.26Ohm DCR 0805 Automotive AEC-Q200 T/R
2MHz 2MHz 350mA 500mA 3.3μH 200mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
MLZ 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 3.3muH
FIXED IND 3.3UH 500MA 200MOHM SM
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
3.3uH 卤20% 350mA 200m惟 0805 Inductors (SMD) ROHS
INDUCTOR, AEC-Q200, 3.3UH, 0805;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos