Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLZ2012DR47DT

Inductor Power Shielded Multi-Layer 470nH 20% 25MHz Ferrite 700mA 234mOhm DCR 0805 T/R
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MLZ2012DR47DT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012DR47DT.

IHS

Datasheet25 pages13 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
0
1,472,236
1,472,236
Authorized Distributors
0
6
6
Inductance
470 nH
470 nH
470 nH
Tolerance
20 %
20 %
20 %
Current Rating
-
700 mA
700 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
180 mΩ
234 mΩ
234 mΩ
Q Factor
-
-
-
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R
TAIYO YUDENLK1608R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of TDK MLZ2012DR47DT provided by its distributors.

Inductor Power Shielded Multi-Layer 470nH 20% 25MHz Ferrite 700mA 234mOhm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TDK MLZ2012DR47DT Surface Mount High Frequency Inductor, MLZ Series, 470 nH, 700 mA, 0805 [2012 Metric], Multilayer
INDUCTOR, 0.47UH, 20%, SHIELDED

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos