Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR47MT000

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR47MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+51.47%

CAD Models

Download TDK MLF2012DR47MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.089
Stock
114,969
187,767
Authorized Distributors
4
2
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

TAIYO YUDENLK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 470nH 20% 25MHz Ferrite 500mA 546mOhm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of TDK MLF2012DR47MT000 provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 160MHz 200mA 25@25MHz 470nH 500mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
Inductor General Purpose Shielded Multi-Layer 0.47uH 20% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
FIXED IND 470NH 200MA 500MOHM SM
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
FIXED IND 470NH 200MA 500 MOHM

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos