TDK MLG1005SR12HTD25

General Purpose Inductor, 0.12uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR12HTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

CAD Models

Download TDK MLG1005SR12HTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.053
Stock
129,002
148,704
Authorized Distributors
2
4
Inductance
120 nH
120 nH
Tolerance
3 %
3 %
Current Rating
150 mA
150 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.13uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Thick Film 0.12uH 3% 300MHz 8Q-Factor 0.08A 12Ohm DCR 0201 T/R
General Purpose Inductor, 0.12uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.11uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of TDK MLG1005SR12HTD25 provided by its distributors.

General Purpose Inductor, 0.12uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 120NH 150MA 2.2OHM SMD
SMD / SMT Inductors (Coils), L=120nH, L x W x T :
150mA 120nH 卤3% 1.48惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005SR12HTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos