TDK MLG1005SR12HT000

General Purpose Inductor, 0.12uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR12HT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-1.33%

CAD Models

Download TDK MLG1005SR12HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.072
Stock
148,704
129,002
Authorized Distributors
4
2
Inductance
120 nH
120 nH
Tolerance
3 %
3 %
Current Rating
150 mA
150 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.13uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Thick Film 0.12uH 3% 300MHz 8Q-Factor 0.08A 12Ohm DCR 0201 T/R
General Purpose Inductor, 0.12uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.11uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of TDK MLG1005SR12HT000 provided by its distributors.

General Purpose Inductor, 0.12uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.12uH 3% 100MHz 8Q-Factor Ceramic 0.15A 2.2Ohm DCR 0402 T/R
100MHz 600MHz 150mA 8@100MHz 120nH 2.2Ω ±3% 0402 SMD mount 1mm*500μm*550μm
FIXED IND 120NH 150MA 2.2OHM SMD
SMD / SMT Inductors (Coils), L=120nH, L x W x T :
Inductors for High Frequency Circuits, Multilayer Ceramic

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos