TDK MLG0603PR12HT000

General Purpose Inductor, 0.12uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603PR12HT000.

LCSC

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-20.53%

CAD Models

Download TDK MLG0603PR12HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.034
Stock
300,213
151,082
Authorized Distributors
5
3
Inductance
120 nH
120 nH
Tolerance
3 %
3 %
Current Rating
80 mA
80 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5 Ω
5 Ω
Q Factor
9
9
Test Frequency
300 MHz
300 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Unshielded Thick Film 0.12uH 3% 300MHz 8Q-Factor 0.08A 12Ohm DCR 0201 T/R
General Purpose Inductor, 0.11uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.12uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.13uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ferrite Bead 100MHz-700MHz 150mA 110nH 2.2Ω ±3% 0402 SMD 1mm × 500μm × 550μm

Descriptions

Descriptions of TDK MLG0603PR12HT000 provided by its distributors.

General Purpose Inductor, 0.12uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Multi-Layer 0.12uH 3% 300MHz 9Q-Factor Ceramic 0.08A 5Ohm DCR 0201 T/R
300MHz 800MHz 80mA 9@300MHz 120nH 5Ω ±3% 0201 SMD mount 600μm*300μm*330μm
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 800MHz 5Ohm Max 120nH
FIXED IND 120NH 80MA 5 OHM SMD
SMD / SMT Inductors (Coils), L=120nH, L x W x T :
80mA 120nH 卤3% 3.79惟 0201 Inductors (SMD) ROHS
Inductors for High Frequency Circuits, Multilayer Ceramic

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos