What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG1005S62NJT000

General Purpose Inductor, 0.062uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S62NJT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-1.62%

CAD Models

Download TDK MLG1005S62NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.063
Stock
278,131
279,358
Authorized Distributors
4
6
Inductance
62 nH
62 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

TAIYO YUDENHK100556NJ-T
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Unshielded Multi-Layer 68nH 5% 100MHz 9Q-Factor Ceramic 180mA 0402 T/R
TAIYO YUDENHK100568NJ-TV
Ind High Frequency Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Ceramic 180mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 56nH 5% 100MHz 8Q-Factor Air 200mA 1.2Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLG1005S62NJT000 provided by its distributors.

General Purpose Inductor, 0.062uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 62NH 200MA 200MOHM SMD / 62 nH Unshielded Multilayer Inductor 200 mA 200mOhm Max 0402 (1005 Metric)
100MHz 1GHz 200mA 8@100MHz 62nH 200m¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
Inductor High Frequency Chip Unshielded Multi-Layer 0.062uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.4Ohm DCR 0402 T/R
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 62nH
FIXED IND 62NH 200MA 200MOHM SMD
SMD / SMT Inductors (Coils), L=62nH, L x W x T :
-/Tape And Reel |Tdk MLG1005S62NJT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos