Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S43NHT000

General Purpose Inductor, 0.043uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S43NHT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-1.55%

CAD Models

Download TDK MLG1005S43NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.072
Stock
296,851
85,616
Authorized Distributors
4
2
Inductance
43 nH
43 nH
Tolerance
3 %
3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHKQ040247NH-T
Ind High Frequency Chip Multi-Layer 47nH 3% 100MHz 3Q-Factor Ceramic 100mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040239NH-T
Ind High Frequency Chip Multi-Layer 39nH 3% 100MHz 3Q-Factor Ceramic 100mA 0402 Paper/Embossed T/R
Inductor RF Chip Unshielded Thick Film 0.043uH 3% 300MHz 9Q-Factor 0.1A 3.6Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG1005S43NHT000 provided by its distributors.

General Purpose Inductor, 0.043uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 1.2GHz 250mA 8@100MHz 43nH 1.1Ω ±3% 0402 SMD mount 1mm*500μm*550μm
FIXED IND 43NH 250MA 1.1 OHM SMD
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 43nH
SMD / SMT Inductors (Coils), L=43nH, L x W x T :
250mA 43nH 卤3% 670m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S43NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos