Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S22NJT000

100MHz-1.7GHz 350mA 8Ω@100MHz 22nH 700mΩ ±5% 0402 SMD Ferrite Bead, 1mm × 500μm × 550μm
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S22NJT000.

IHS

Datasheet13 pages3 years ago

Upverter

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
-77.02%

CAD Models

Download TDK MLG1005S22NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.063
$ 0.063
Stock
603,578
822,266
822,266
Authorized Distributors
6
6
6
Inductance
22 nH
22 nH
22 nH
Tolerance
5 %
5 %
5 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

TAIYO YUDENHK100522NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.022uH 5% 100MHz 9Q-FactorCeramic 0.3A 0.85Ohm DCR 0402 T/R
TAIYO YUDENHK100522NJ-TV
Ind High Frequency Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 Automotive T/R
Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 580mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.55Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLG1005S22NJT000 provided by its distributors.

100MHz-1.7GHz 350mA 8Ω@100MHz 22nH 700mΩ ±5% 0402 SMD Ferrite Bead, 1mm × 500μm × 550μm
Multilayer Inductor, 22 nH, 0.7 ohm, 1.7 GHz, 350 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 22nH StdQ SMD RF IND
Inductor RF Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 8Q-Factor Ceramic 0.35A 0.7Ohm DCR 0402 T/R
INDUCTOR, 22NH, HI FREQUENCY; Inductance: 22nH; Product Range: MLG Series; DC Current Rating: 350mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.7ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.7GHz; SVHC: No SVHC (15-Jan-2019); External Depth: 0.5mm; External Length / Height: 0.5mm; External Width: 1mm; Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos