Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S0N8CTD25

General Purpose Inductor, 0.0008uH, 0.25%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S0N8CTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-2.10%

CAD Models

Download TDK MLG1005S0N8CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.052
Stock
169,959
290,948
Authorized Distributors
4
4
Inductance
800 pH
800 pH
Tolerance
0.25 %
25 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

General Purpose Inductor, 0.0008uH, 25%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Film 0.0008uH 0.1nH 500MHz 12Q-Factor 0.75A 0.1Ohm DCR 0201 T/R
Inductor RF Chip Thin Film 0.8nH 0.1nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
Thin Film Inductor, 0.8 nH, 0.15 ohm, 14 GHz, 700 mA, 0402 [1005 Metric], ATFC-0402 Series
General Purpose Inductor, 0.0008uH, 12.5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603U0N8B-T
Ind High Frequency Chip Multi-Layer 0.8nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R

Descriptions

Descriptions of TDK MLG1005S0N8CTD25 provided by its distributors.

General Purpose Inductor, 0.0008uH, 0.25%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 10GHz 1A 0.8nH 100mΩ ±0.2nH 0402 SMD mount 1mm*500μm*550μm
FIXED IND 0.8NH 1A 100 MOHM SMD
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
SMD / SMT Inductors (Coils), L=0.8nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 10GHz 100mOhm Max 0.8nH
1A 0.8nH 100m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos