Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603S5N1HT000

General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S5N1HT000.

IHS

Datasheet11 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S5N1HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.046
Stock
222,781
200,027
Authorized Distributors
2
4
Inductance
5.1 nH
5.1 nH
Tolerance
3 %
3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Wirewound 5.1nH 0.2nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 5.1nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0051uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ04024N7H-T
Ind High Frequency Chip Multi-Layer 4.7nH 3% 500MHz 8Q-Factor Ceramic 220mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG0603S5N1HT000 provided by its distributors.

General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 5.1NH 250MA 450MOHM SM
SMD / SMT Inductors (Coils), L=5.1nH, L x W x T :
FIXED IND 5.1NH 250MA 450 MOHM
-/Tape And Reel |Tdk MLG0603S5N1HT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos