Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603S4N7HT000

General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S4N7HT000.

IHS

Datasheet11 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S4N7HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.052
Stock
305,490
120,760
Authorized Distributors
6
2
Inductance
4.7 nH
4.7 nH
Tolerance
3 %
3 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 4.7nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ04024N7H-T
Ind High Frequency Chip Multi-Layer 4.7nH 3% 500MHz 8Q-Factor Ceramic 220mA 0402 Paper/Embossed T/R
Inductor RF Chip Thin Film 5.1nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG0603S4N7HT000 provided by its distributors.

General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
MLG Series 0201 4.7 nH ±3 % Tol. 300 mA SMT High Frequency Multilayer Inductors
Inductor High Frequency Chip Unshielded Multi-Layer 0.0047uH 3% 100MHz 5Q-Factor Ceramic 0.3A 0.45Ohm DCR 0201 T/R
100MHz 4.5GHz 300mA 5@100MHz 4.7nH 450mΩ ±3% 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos