Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR56JTD25

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR56JTD25.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
+13.88%

CAD Models

Download TDK MLF2012DR56JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.077
Stock
176,450
3,812,973
Authorized Distributors
6
6
Inductance
560 nH
560 nH
Tolerance
5 %
5 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Wirewound 0.56uH 5% 25MHz 50Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603

Descriptions

Descriptions of TDK MLF2012DR56JTD25 provided by its distributors.

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 150MHz 150mA 25Ω@25MHz 560nH 550mΩ ±5% 0805 SMD 2mm × 1.25mm × 1.45mm
Inductor General Purpose Shielded Multi-Layer 0.56uH 5% 25MHz 25Q-Factor Ferrite 0.15A 0.55Ohm DCR 0805 Automotive AEC-Q200 T/R
INDUCTOR, AEC-Q200, 0.56UH, 150MHZ, 0805;
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 560nH
FIXED IND 560NH 150MA 550MOHM SM
SMD / SMT Inductors (Coils), L=0.56μH, L x W x T :
FIXED IND 560NH 150MA 550 MOHM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos