Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR33JT000

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR33JT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+227%

CAD Models

Download TDK MLF2012DR33JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.076
Stock
297,994
256,443
Authorized Distributors
4
5
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Inductor RF Multi-Layer 0.33uH 5% 50MHz 22Q-Factor Ceramic 0.3A 1.4Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK2125R33J-T
Ind High Frequency Chip Multi-Layer 330nH 5% 50MHz 12Q-Factor Ceramic 300mA 0805 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 330 nH, 1.4 ohm, 660 MHz, 310 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of TDK MLF2012DR33JT000 provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 200MHz 250mA 20@25MHz 330nH 400mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.05mm
Inductor General Purpose Shielded Multi-Layer 0.33uH 5% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
MULTILAYER INDUCTOR, 0.33UH, 0.25A, 0805;
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 330nH
FIXED IND 330NH 250MA 400MOHM SM
SMD / SMT Inductors (Coils), L=0.33μH, L x W x T :
FIXED IND 330NH 250MA 400 MOHM
250mA 330nH 卤5% 230m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos