Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18ANR33J80D

General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR33J80D.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-83.90%

CAD Models

Download Murata LQW18ANR33J80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.102
Stock
272,073
198,588
Authorized Distributors
6
4
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
190 mA
190 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.84 Ω
3.84 Ω
Q Factor
25
25
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Wirewound 0.33uH 5% 100MHz 45Q-Factor Ferrite 0.3A 1.65Ohm DCR 0805 T/R
Wurth Elektronik744786233A
WE-MK, 330NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 350MHZ Q: 8 150MA 2.8O
Inductor RF Chip Wirewound 330nH 5% 100MHz 26Q-Factor Ceramic 100mA 4.2Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Multi-Layer 0.33uH 5% 100MHz 6Q-Factor Ceramic 0.07A 8Ohm DCR 0402 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Murata LQW18ANR33J80D provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz 25Q-Factor Non Magnetic 0.19A 3.84Ohm DCR 0603 T/R
FIXED IND 330NH 190MA 3.84OHM SM / 330 nH Unshielded Wirewound Inductor 190 mA 3.84Ohm Max 0603 (1608 Metric)
100MHz 1.1GHz 190mA 25@100MHz 330nH 3.84Ω ±5% 0603 SMD mount 1.6mm*800μm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH