Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR27JTD25

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR27JTD25.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.21%

CAD Models

Download TDK MLF2012DR27JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.082
Stock
207,172
207,688
Authorized Distributors
6
5
Inductance
270 nH
270 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Inductor RF Wirewound 0.27uH 5% 100MHz 45Q-Factor Ferrite 0.35A 1.46Ohm DCR 0805 T/R
TAIYO YUDENHK2125R27J-T
Ind High Frequency Chip Multi-Layer 270nH 5% 50MHz 12Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.27uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 Automotive T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
TAIYO YUDENHK1005R27J-T
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1608

Descriptions

Descriptions of TDK MLF2012DR27JTD25 provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 250MHz 250mA 20@25MHz 270nH 350mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.05mm
INDUCTOR, AEC-Q200, 0.27UH, 220MHZ, 0805;
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 270nH
Inductor General Purpose Shielded Multi-Layer 0.27uH 5% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 Automotive AEC-Q200 T/R
FIXED IND 270NH 250MA 350MOHM SM
SMD / SMT Inductors (Coils), L=0.27μH, L x W x T :
FIXED IND 270NH 250MA 350 MOHM
250mA 270nH 卤5% 180m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos