TDK MLF2012DR15KT000

General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR15KT000.

IHS

Datasheet9 pages7 years ago

Upverter

Inventory History

3 month trend:
-1.97%

CAD Models

Download TDK MLF2012DR15KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.109
Stock
271,720
113,255
Authorized Distributors
6
2
Inductance
150 nH
150 nH
Tolerance
10 %
10 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK2125R15K-T
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R15K-T
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 15Q-Factor Ferrite 0.15A 0.45Ohm DCR 0603 T/R
Ind Chip Shielded Multi-Layer 150nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 T/R

Descriptions

Descriptions of TDK MLF2012DR15KT000 provided by its distributors.

General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
MLF Series 0805 150 nH ±10 % Tolarence Magnetic Shielded Multilayer Inductor
Ferrite Bead, SMD, 25MHz-320MHz, 300mA, 20Ω@25MHz, 150nH, 200mΩ ±10%, 0805, 2mm × 1.25mm × 1.05mm
Inductor General Purpose Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
Chip Inductor, 150Nh, 300Ma, 10%, 410Mhz; Inductance:150Nh; Inductance Tolerance:± 10%; Dc Resistance Max:0.2Ohm; Dc Current Rating:300Ma; Q Factor:30; Self Resonant Frequency:410Mhz; Q Test Frequency:25Mhz; Core Material:Ferrite Rohs Compliant: Yes |Tdk MLF2012DR15KT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos