Abracon AIML-0805-R15K-T

Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIML-0805-R15K-T.

JRH Electronics

Datasheet5 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-28.55%

CAD Models

Download Abracon AIML-0805-R15K-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.087
$ 0.087
Stock
127,096
12,000
12,000
Authorized Distributors
6
4
4
Inductance
150 nH
150 nH
150 nH
Tolerance
10 %
10 %
10 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
20
20
20
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK2125R15K-T
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R15K-T
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 15Q-Factor Ferrite 0.15A 0.45Ohm DCR 0603 T/R
General Purpose Inductor, 0.15uH, 10%, Ferrite-Core, SMD, 0402
Ind Shielded Multi-Layer 150nH 10% 25MHz 20Q-Factor Ferrite 300mA 0805
Ind Chip Shielded Multi-Layer 150nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 T/R

Descriptions

Descriptions of Abracon AIML-0805-R15K-T provided by its distributors.

Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind 0.15 Uh 0.250 A 400.00 Mohm/ Tape &; |Abracon AIML-0805-R15K-T
25MHz 200MHz 250mA 20@25MHz 150nH 400mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.05mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIML0805R15KT