Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608DR15KTA00

General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR15KTA00.

IHS

Datasheet9 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-3.47%

CAD Models

Download TDK MLF1608DR15KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.095
Stock
294,145
172,460
Authorized Distributors
5
5
Inductance
150 nH
150 nH
Tolerance
10 %
10 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK2125R15K-T
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
TAIYO YUDENLK1608R15K-T
Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 15Q-Factor Ferrite 0.15A 0.45Ohm DCR 0603 T/R
General Purpose Inductor, 0.15uH, 10%, Ferrite-Core, SMD, 0402
Ind Chip Shielded Multi-Layer 150nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 T/R

Descriptions

Descriptions of TDK MLF1608DR15KTA00 provided by its distributors.

General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Power Shielded Multi-Layer 0.15uH 10% 25MHz 15Q-Factor Ferrite 0.2A 0.45Ohm DCR 0603 T/R
25MHz 350MHz 200mA 15@25MHz 150nH 450mΩ ±10% 0603 SMD mount 1.6mm*800μm*950μm
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 150nH
MULTILAYER INDUCTOR, 150NH, 0.2A, 0603;
FIXED IND 150NH 200MA 450MOHM SM
SMD / SMT Inductors (Coils), L=0.15μH, L x W x T :
FIXED IND 150NH 200MA 450 MOHM
200mA 150nH 卤10% 450m惟 0603 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos