Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012C680MTD25

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C680MTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-0.17%

CAD Models

Download TDK MLF2012C680MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.058
Stock
170,038
164,211
Authorized Distributors
4
4
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
2 mA
2 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.9 Ω
2.9 Ω
Q Factor
25
25
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

FIXED IND 100UH 2MA 3.1 OHM SMD
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
TAIYO YUDENBRC2518T680M
Inductor Power Chip Wirewound 68uH 20% 1MHz Ferrite 0.23A 3.12Ohm DCR 1007 T/R
Inductor Power Chip Shielded Wirewound 68uH 20% 1MHz Ferrite 0.235A 5.04Ohm DCR 1212 T/R
TAIYO YUDENLBC2518T680M
Inductor General Purpose Chip Wirewound 68uH 20% 2.52MHz Ferrite 0.14A 3.64Ohm DCR 1007 T/R

Descriptions

Descriptions of TDK MLF2012C680MTD25 provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 2Ma, 68 H, 2.9/Tape And Reel |Tdk MLF2012C680MTD25
1MHz 9MHz 2mA 25@1MHz 68μH 2.9Ω ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
FIXED IND 68UH 2MA 2.9 OHM SMD
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 68muH
SMD / SMT Inductors (Coils), L=68μH, L x W x T :
2mA 68uH 卤20% 2惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos