Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32PB680MN0L

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PB680MN0L.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH32PB680MN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.146
$ 0.146
Stock
135,624
802,570
802,570
Authorized Distributors
2
4
4
Inductance
68 µH
68 µH
68 µH
Tolerance
20 %
20 %
20 %
Current Rating
280 mA
275 mA
275 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
2.74 Ω
2.74 Ω
2.74 Ω
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
TAIYO YUDENBRC2518T680M
Inductor Power Chip Wirewound 68uH 20% 1MHz Ferrite 0.23A 3.12Ohm DCR 1007 T/R
Inductor Power Chip Shielded Wirewound 68uH 20% 1MHz Ferrite 0.235A 5.04Ohm DCR 1212 T/R
Ind Power Semi-Shielded Wirewound 68uH 20% 100KHz Ferrite 350mA 4026 T/R
TAIYO YUDENNRS4018T680MDGJ
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.32A 1.2Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T680MDGJV
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.32A 1.2Ohm DCR 1515 Automotive T/R

Descriptions

Descriptions of Murata LQH32PB680MN0L provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Chip Wirewound 680uH 20% 1210 Emboss T/R
FIXED IND 68UH 275MA 2.74OHM SMD
INDUCTOR, 68UH, SEMISHIELDED, 0.275A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH