What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF2012C270MTD25

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C270MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012C270MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.059
Stock
114,772
139,277
Authorized Distributors
2
4
Inductance
27 µH
27 µH
Tolerance
20 %
20 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
30
30
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK2125270M-T
Inductor RF Shielded Multi-Layer 27uH 20% 1MHz 30Q-Factor Ferrite 0.005A 1Ohm DCR 0805 T/R
TAIYO YUDENLK1608270M-T
Inductor RF Shielded Multi-Layer 27uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.8Ohm DCR 0603 T/R
Ind Power Shielded Multi-Layer 27uH 20% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 3.9muH
Inductor Power Unshielded Wirewound 27uH 20% 100KHz 23Q-Factor Ferrite 0.48A 0.75Ohm DCR T/R

Descriptions

Descriptions of TDK MLF2012C270MTD25 provided by its distributors.

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 5Ma, 27 H, 1/Tape And Reel |Tdk MLF2012C270MTD25
SMD / SMT Inductors (Coils), L=27μH, L x W x T :
5mA 27uH 卤20% 1惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos