Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608C270MTD00

Ind Power Shielded Multi-Layer 27uH 20% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608C270MTD00.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-48.84%

CAD Models

Download TDK MLF1608C270MTD00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.103
Stock
140,570
77,753
Authorized Distributors
3
3
Inductance
27 µH
27 µH
Tolerance
20 %
20 %
Current Rating
2 mA
2 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.8 Ω
1.8 Ω
Q Factor
20
20
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK1608270M-T
Inductor RF Shielded Multi-Layer 27uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.8Ohm DCR 0603 T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK2125270M-T
Inductor RF Shielded Multi-Layer 27uH 20% 1MHz 30Q-Factor Ferrite 0.005A 1Ohm DCR 0805 T/R
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 3.9muH

Descriptions

Descriptions of TDK MLF1608C270MTD00 provided by its distributors.

Ind Power Shielded Multi-Layer 27uH 20% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
1.6Mm X 0.8Mm X 0.8Mm, -40 To +85 Degc, 2Ma, 27 H, 1.8/Tape And Reel |Tdk MLF1608C270MTD00
1MHz 15MHz 2mA 20@1MHz 27μH 1.8Ω ±20% 0603 SMD mount 1.6mm*800μm*950μm
FIXED IND 27UH 2MA 1.8 OHM SMD
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 27muH
SMD / SMT Inductors (Coils), L=27μH, L x W x T :
2mA 27uH 卤20% 1.2惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos